Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load

RS Stock No.:
7406638
Mfr. Prt No.:
EL100D5-05
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7406638
Product description Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number EL100D5-05
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
RS stock number 7406638
Product description Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number EL100D5-05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DC Switching

Panel Mounting - EL Series

The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 5A and 10A loads within a 3 → 100 Vdc load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.

APPROVALS : UL Recognised, CE and RoHS Compliant

Ratings of 5A and 10A at 3 → 100 Vdc
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Mosfet output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 150 mA
Maximum Load Current 5 A
Mounting Type Panel Mount
Minimum Load Voltage 3 V dc
Maximum Load Voltage 100 V dc
Minimum Control Voltage 4 V dc
Maximum Control Voltage 8 V dc
Switching Type DC
Contact Configuration SPST
Terminal Type Quick Connect
Output Device MOSFET
Maximum Turn On Time 1 ms
Dimensions 35.6 x 21.1 x 14.3 mm
Height 14.3 mm
Off State Leakage Current 100 μA dc
Length 35.6 mm
Operating Temperature Range -30 → +80 °C
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 4 → 8 V dc
Load Voltage Range 3 → 100 V dc
Depth 21.1 mm
Checking stock...
VND
1,318,358.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,318,358.23
*price per unit indicative
"Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products