ELECTRO-PNEUMATIC REGULATOR, 1500 L/MIN

RS Stock No.:
8732519
Brand:
SMC
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
RS stock number 8732519
Product description ELECTRO-PNEUMATIC REGULATOR, 1500 L/MIN
Manufacturer / Brand SMC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ITV series

Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.

Note

Cable available under RS stock numbers 700-7522 for the 'S' type and 700-7531 for the 'L' type, available via web only

Near zero air consumption at set pressure
Temperature range +5°C to +50°C
Analogue output 1 to 5 Vdc
LED three digit pressure display
IP65 rated enclosure
Energy consumption of 4w or less
Zero and span can be set without supply pressure present
Without cable


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature 0 °C
Maximum Flow Rate 1500 L/min
Maximum Operating Temperature +50 °C
Port Connection Thread Standard G
Port Connection Thread Size 3/8
Checking stock...
VND
19,026,539.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,026,539.28
*price per unit indicative
"ELECTRO-PNEUMATIC REGULATOR, 1500 L/MIN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products