RS PRO Imperial/Metric Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm Accuracy
- RS Stock No.:
- 8412565
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
| RS stock number | 8412565 |
| Product description | RS PRO Imperial/Metric Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm Accuracy |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accuracy | ±0.02 mm |
| Imperial or Metric | Both |
| Resolution | 0.01 mm |
| Maximum Measurement | 1 in, 25 mm |
| Zero Resettable | Yes |
| Measurement Range | 0 → 25 mm |
| Battery Operated | Yes |