Murata, DSS1, EMI Filter, 100 V dc 1MHz, 6A, Q55B, Through Hole, Radial, 8.5 x 3.5 x 7.5mm

RS Stock No.:
1223872
Mfr. Prt No.:
DSS1NB32A102Q91A
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1223872
Product description Murata, DSS1, EMI Filter, 100 V dc 1MHz, 6A, Q55B, Through Hole, Radial, 8.5 x 3.5 x 7.5mm
Manufacturer / Brand Murata
Manufacturer part number DSS1NB32A102Q91A
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
RS stock number 1223872
Product description Murata, DSS1, EMI Filter, 100 V dc 1MHz, 6A, Q55B, Through Hole, Radial, 8.5 x 3.5 x 7.5mm
Manufacturer / Brand Murata
Manufacturer part number DSS1NB32A102Q91A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata DSS1 series high performance leaded three terminal capacitor is compact and its three terminal structures enable a high frequency. Wide capacitance variation enables flexible selection for various frequencies. The DSS1 capacitor can be mounted in a 2.54mm pitch.


Specifications

Attribute Value
Brand Murata
Package/Case Q55B
Maximum Current Rating 6 A
Depth 3.5 mm
Minimum Operating Temperature -40 °C
Series DSS1
Mounting Type Through Hole
Height 7.5 mm
Operating Frequency 1 MHz
Termination Style Radial
Dimensions 8.5 x 3.5 x 7.5 mm
Capacitance 1 nF
Maximum Voltage Rating 100 V dc
Maximum Operating Temperature +85 °C
Length 8.5 mm
Checking stock...
VND
234,546.83
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1234,546.8311,727.34
*price per unit indicative
"Murata, DSS1, EMI Filter, 100 V dc 1MHz, 6A, Q55B, Through Hole, Radial, 8.5 x 3.5 x 7.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products