Schneider Electric Spacial CRN, Steel, Wall Box, IK10, IP66, 150mm x 400 mm x 300 mm

RS Stock No.:
7079123
Mfr. Prt No.:
NSYCRN43150
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7079123
Product description Schneider Electric Spacial CRN, Steel, Wall Box, IK10, IP66, 150mm x 400 mm x 300 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYCRN43150
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
RS stock number 7079123
Product description Schneider Electric Spacial CRN, Steel, Wall Box, IK10, IP66, 150mm x 400 mm x 300 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYCRN43150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.

The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.

CRN and CRNG Universal Wall Box Enclosures Features.

  • Doors are removable, have a 120° opening, reversible with 2 closing points from 600 mm in height.

  • Maximum load of 50 kg/m2.

  • Polyurethane seal.

  • Smart hinges allow easier removal allowing door reversal.

  • Various inserts available.

  • Welded studs on the door and wall box enclosure body (earth welded).

  • Welded back studs (4), shouldered for mounting 10 mm.

  • Epoxy polyester coating, polyurethane seal to guarantee water tightness for years.

  • Polyester painted RAL 7035.


CRNG Wall Boxes.
  • 3 Point lock.

  • Double door models available (IP 55).

Please Note - Wall brackets available seperately and
not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.

Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.

  • Plain, Silk-screen, micro-perforated, Telequick perforated, Symmetrical, Steel cable gland plate, Insulated cable gland plate (with knockouts), Cable gland plate will receive membranes.

Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.

  • Industrial automation, Industrial control (plain chassis, micro-perforated chassis, perforated chassis).

  • Electrical distribution (modular chassis, steel and insulated – 24 to 234 modules).

  • Electronics and Industrial networks (18 inch fixed or swing frame).


Specifications

Attribute Value
Brand Schneider Electric
Fixing Kit No
Series Spacial CRN
Colour Grey
External Depth 150 mm
Door Lock Type Double Bar
Chassis Plate No
IP Rating IK10, IP66
Body Material Steel
Internal Mounting Type Panel
External Width 300 mm
External Mounting Type Bracket
Transparent Door No
RAL Code RAL 7035
Gland Plate Yes
Special Features 120° Door Opening
External Height 400 mm
Checking stock...
VND
2,555,116.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,555,116.76
*price per unit indicative
"Schneider Electric Spacial CRN, Steel, Wall Box, IK10, IP66, 150mm x 400 mm x 300 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products