Enerpac Dial Pressure Gauge 700bar, GP10S
- RS Stock No.:
- 2831430
- Mfr. Prt No.:
- GP10S
- Brand:
- Enerpac

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2831430 |
| Product description | Enerpac Dial Pressure Gauge 700bar, GP10S |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | GP10S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
Pressure Gauges - 700 bar
Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:
Pressure and force in bar and kN (GF-Series) OR
Pressure in bar or psi (GP-Series)
The pressure gauges offer:
Excellent readability (100mm dial)
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale
Specifications
| Attribute | Value |
| Brand | Enerpac |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 700 bar |
| Pressure Gauge Type | Dial |
| Gauge Outside Diameter | 100 mm |
| Case Material | Stainless Steel |
| Best Accuracy | ± 1 % |