Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL201H, 20t, 45mm stroke

RS Stock No.:
9033602
Mfr. Prt No.:
SCL201H
Brand:
Enerpac
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
RS stock number 9033602
Product description Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL201H, 20t, 45mm stroke
Manufacturer / Brand Enerpac
Manufacturer part number SCL201H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cylinder & Pump Sets

Hydraulic Single-Acting, Low-Height Cylinder-Pump Set

Note

The Black Plastic Carry Case is no longer available with this product.

Enerpac’s SCL range bring together a two speed hydraulic hand pump and low height lifting cylinder to provide you with a lifting kit ideal for use in tight spaces. The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The compact low profile cylinder is manufactured from a tough alloy steel and has a baked enamel finish for a long life in the harshest of working environments a strong return spring minimises the time to close and a plunger wiper ensures prevention against contamination.

Kit Contents

Low height, single acting cylinder
P-392 two speed hydraulic hand pump
HC-7206 1.8 m safety hose
GF-230B pressure gauge
GA-2 gauge adaptor


Specifications

Attribute Value
Brand Enerpac
Extended Height 143 mm
Maximum Operating Pressure 700 bar
Capacity 20 t
Stroke 45 mm
Manufacturer Series SC
Closed Height 98 mm
Single/Double Acting Single
Checking stock...
VND
63,612,615.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
163,612,615.36
*price per unit indicative
"Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL201H, 20t, 45mm stroke" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products