Facom 250 mm Engineers Try Square
- RS Stock No.:
- 3006461
- Mfr. Prt No.:
- DELA.1257.07
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3006461 |
| Product description | Facom 250 mm Engineers Try Square |
| Manufacturer / Brand | Facom |
| Manufacturer part number | DELA.1257.07 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom DELA.1257 - BASIC FLANGED SQUARES - CLASS II
Introducing the series of professional Engineers Try Squares from Facom. These high-quality 90° squares have been manufactured from the high-strength, hardened stainless steel for long life operation and extreme durability. With precision class II rating, the screw-secured stock and perfect heel face mating, these professional measurement tools are the ideal choice for the most demanding users.
Facom DELA 1257 Engineers Squares are available in a selection of sizes:
• Facom (DELA.1257.04) 150mm Engineers Try Square - 3006449
• Facom (DELA.1257.06) 200mm Engineers Try Square - 3006445
• Facom (DELA.1257.07) 250mm Engineers Try Square - 3006461
• Facom (DELA.1257.08) 300mm Engineers Try Square - 3006483
Specifications
| Attribute | Value |
| Brand | Facom |
| Blade Length | 250 mm |
| Blade Thickness | 7 mm |
| Blade Width | 30 mm |
| Stock Length | 165 mm |
| Stock Thickness | 30 mm |
| Number of Units | 1 |