JG Speedfit 90° Elbow PVC Pipe Fitting, 15mm

RS Stock No.:
3406647
Mfr. Prt No.:
PM0315E
Brand:
JG Speedfit
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
RS stock number 3406647
Product description JG Speedfit 90° Elbow PVC Pipe Fitting, 15mm
Manufacturer / Brand JG Speedfit
Manufacturer part number PM0315E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Air Ring Main System

Equal Elbow

John Guset Equal Elbow Connector has been developed for a wide range of applications involving foodstuffs, potable liquids and air

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Body: Acetal Co-Polymer (Unfilled), Black
'O' Rings: Nitrile, Black
Collets: Acetal Co-Polymer (Unfilled), Black / Stainless Steel

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth


Specifications

Attribute Value
Brand JG Speedfit
Fitting Direction 90°
Fitting Type Elbow
Compatible Pipe Size 1 15 mm
Compatible Pipe Size 2 15 mm
Pipe Material CPVC
Thread Size 15 mm
Checking stock...
VND
437,290.70
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(VND)Per Unit(VND)
1437,290.70145,763.57
*price per unit indicative
"JG Speedfit 90° Elbow PVC Pipe Fitting, 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products