Bahco Pipe Wrench, 430.0 mm Overall Length, 65mm Max Jaw Capacity
- RS Stock No.:
- 3270707
- Mfr. Prt No.:
- 1420
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3270707 |
| Product description | Bahco Pipe Wrench, 430.0 mm Overall Length, 65mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 1420 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Ergo® Pipe Wrench
Pipe wrench developed according to the scientific ERGO™ process with a more comfortable working angle giving access to tight corners more easily.
Features and Benefits
High angled jaws allow easier access in tight corners
Teeth angled inwards along the length of jaws
Long, soft, high friction handles with a strong stable core provide excellent leverage
Quick adjustment of grip width
Comfortable 2-component handle
Black finish
Anti corrosion- treated high performance alloy steel
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 430.0 mm |
| Wrench Type | Pipe Wrench |
| Jaw Capacity | 65 mm |
| Handle Type | Plastic |
| Material | Alloy Steel |