RS PRO ET5300 Earth Tester 2kΩ

RS Stock No.:
1445339
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1445339
Product description RS PRO ET5300 Earth Tester 2kΩ
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
RS stock number 1445339
Product description RS PRO ET5300 Earth Tester 2kΩ
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum Resistance Measurement 2 kΩ
Power Source Battery
Minimum Operating Temperature 0 °C
Height 50 mm
Width 92 mm
Length 200 mm
Model Number p ET5300
Includes Battery x 6, Carrying Case, Iron Rods x 4, Manual, Sets Test Kits x 4
Weight 700 g
Battery Type AA
Best Accuracy ±2 %
Display Type LED
Maximum Operating Temperature 40 °C
Checking stock...
VND
3,484,307.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,484,307.19
*price per unit indicative
"RS PRO ET5300 Earth Tester 2kΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products