Microchip ENC28J60-I/SO, Ethernet Controller, 10Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC

RS Stock No.:
6988987
Mfr. Prt No.:
ENC28J60-I/SO
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6988987
Product description Microchip ENC28J60-I/SO, Ethernet Controller, 10Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number ENC28J60-I/SO
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
RS stock number 6988987
Product description Microchip ENC28J60-I/SO, Ethernet Controller, 10Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number ENC28J60-I/SO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ethernet Communications - Microchip

ECN28J60 10Base-T Ethernet Controllers

The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.

Features and Benefits:

  • 10BASE-T

  • Integrated MAC and PHY

  • 10Mbps bandwidth

  • IEEE 802.3 compatible

  • SPI interface with clock speeds up to 25Mhz

  • Supports MAC Unicast, Multicast and Broadcast packets

  • PHY loopback mode and programmable outputs

Applications:

  • Security

  • Instrumentation

  • Home control

  • Building automation

  • Industrial automation

  • VoIP

PHY and MAC?

PHY stand for 'Physical layer'. A physical layer is the first layer in an OSI stack. PHY layer will define physical and electrical characteristics of the network.

MAC is the abbreviation for 'Medium Access Control' and is the second layer in the OSI stack. The MAC is responsible for sending and receiving RF frames.

Daughter boards


Specifications

Attribute Value
Brand Microchip
Network Interface SPI
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Standard Supported IEEE 802.3
Communication Mode Full Duplex, Half Duplex
Package Type SOIC
Maximum Operating Temperature +85 °C
IC Type Controller
DMA Support Yes
Data Rate 10 Mbps, 100 Mbps, 1000 Mbps
Dimensions 17.9 x 7.5 x 2.05 mm
Pin Count 28
Host Interface Serial-SPI
Typical Operating Supply Voltage 3.3 V
Physical Network Type 10BaseT
Checking stock...
VND
121,353.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
1121,353.40
*price per unit indicative
"Microchip ENC28J60-I/SO, Ethernet Controller, 10Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products