Analog Devices AD8317-EVALZ, Logarithmic Amplifier Evaluation Board for AD8317
- RS Stock No.:
- 8329618
- Mfr. Prt No.:
- AD8317-EVALZ
- Brand:
- Analog Devices

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8329618 |
| Product description | Analog Devices AD8317-EVALZ, Logarithmic Amplifier Evaluation Board for AD8317 |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | AD8317-EVALZ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8329618 |
| Product description | Analog Devices AD8317-EVALZ, Logarithmic Amplifier Evaluation Board for AD8317 |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | AD8317-EVALZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RF & Microwave, Analog Devices
Evaluation Board for AD8317 Logarithmic Detector, Analog Devices
The AD8317-EVALZ, from Analog Devices, is a fully populated, 4-layer evaluation board for the AD8317 device. The AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output.
Powered by a single supply in the 3.0 V to 5.5 V range, the AD8317-EVALZ board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 Ω. The AD8317-EVALZ evaluation board also provides options for the user to optimize the output filtering and temperature compensation interface.
Specifications
| Attribute | Value |
| Brand | Analog Devices |
| Analogue Function | Logarithmic Amplifier |
| Kit Classification | Evaluation Board |
| Featured Device | AD8317 |