RS PRO Cable Rack extension
- RS Stock No.:
- 4485304
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
| RS stock number | 4485304 |
| Product description | RS PRO Cable Rack extension |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Reels, Racks and Stands
RS PRO Adjustable Cable Drum Dispensing Rack (3741697)
Introducing the cable drum dispensing rack from RS PRO, a robust and versatile racking system ideal for storing and dispensing cables with ease in electrical installation applications. The rack features an all steel construction offering excellent durability and stability, with 4 fully adjustable hanging rails for cable and wire reels. The frame features a simple snap design, allowing the components to be assembled with ease without tools. This robust dispensing rack is the perfect solution for quick and easy electrical installation work, allowing cables and wires to be dispensed efficiently without the risk of tangling or knotting whilst keeping them organised.
Extension Clips (4485304)
Extension clips for use with RS PRO adjustable cable drum dispensing rack, allowing two to be connected for extra storage.
Features and benefits
- For storing and dispensing reels of wire and cable
- Supplied with 4 adjustable height position hanging rods
- Powder coated brown / sandstone finish
- Clip-together assembly - no tools required
- Keeps cables and wires organised and tidy
- Can accommodate multiple cable reels
- Can be double stacked for extra room via extension fittings kits (sold separately)
- Size (HxWxD) 985 x 990 x 345 mm
Application
Cable drum rollers and dispenser racks are the perfect addition to any electrical installation site, allowing cables to be dispensed with ease without knotting or tangling. They are available in a wide range of sizes to accommodate various size cable drums. They are used in a wide range of environments including:
- Work sites
- Warehouses
- Factories
- Workshops
- Garages
FAQs
What is the total height of the rack?
This cable dispenser rack is 985mm tall.
Are extensions included?
No, extension fitting kits are available via RS: 4485304.
Are there any alternatives?
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type | Cable Rack extension |
| Height | 985 mm |
| Width | 345 mm |
| Length | 990 mm |