RS PRO Phillips Screwdriver Bit 10 pieces, PH2
- RS Stock No.:
- 1250332
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1250332 |
| Product description | RS PRO Phillips Screwdriver Bit 10 pieces, PH2 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro Extra Hard Phillips Screw Bits
RS Pro extra hard Phillips screw bits offer an increased service life then standard screw bits due to their special extra hard coating. These bits also have a longer torsion zone than standard screw bits which also helps to give a longer service life and allows higher loads to be applied. Supplied in a compact plastic box.
Features & Benefits
1/4" Hexagon Shank
25 mm long
Extra hard coating
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Head Type | Phillips |
| Size | PH2 |
| Type | Impact Driver Bit |