Facom Chrome Double Ended Open Spanner, 16 x 17 mm
- RS Stock No.:
- 7947931
- Mfr. Prt No.:
- 31.16X17
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7947931 |
| Product description | Facom Chrome Double Ended Open Spanner, 16 x 17 mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 31.16X17 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Extra Slim Open End
Professional open end spanner that's 30% slimmer than classical wrenches for maximum accessibility.
Indispensable for confined access and locknuts
Heads hinged at 15°
Satin chrome finish
Specifications
| Attribute | Value |
| Brand | Facom |
| Finish | Chrome |
| Overall Length | 250 mm |
| Double Ended | Yes |
| Imperial or Metric | Metric |
| Size | 16 x 17 mm |
| Metric Size | 16 mm, 17 mm |
| Spanner Type | Open Ended Spanner |