Parker, 1/2 in A-Lok Stainless Steel Inline Water Filter 19.64L/min

RS Stock No.:
4325280
Mfr. Prt No.:
8A-F8L-50-SS
Brand:
Parker
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
RS stock number 4325280
Product description Parker, 1/2 in A-Lok Stainless Steel Inline Water Filter 19.64L/min
Manufacturer / Brand Parker
Manufacturer part number 8A-F8L-50-SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

'F' Series In-Line Filter

Protects instrumentation systems from contaminates entering the tubing system
Body material: ASTM A276 Type 316
Spring material: stainless steel 316
Withstands pressures up to 6000 psig (414 bar)
Operating temperature range: –26 to +204°C
Fluorocarbon seat material
Compact design
40 to 50 micron sintered stainless steel 316 filter
Replaceable elements

L432526-01L432526-02

Specifications

Attribute Value
Brand Parker
Connection 1/2 in A-Lok
Strainer or Filter Filter
Maximum Flow Rate 19.64 L/min
Filtration Level 50 µm
Maximum Working Pressure 414 bar
Suitable Media Gas, Liquid
Connection Size 1/2 in
Minimum Working Pressure 0 bar
Thread Standard or Connection Type A-Lok
Body Material Stainless Steel
Working Pressure Range 0 → 414 bar
Checking stock...
VND
7,399,000.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,399,000.49
*price per unit indicative
"Parker, 1/2 in A-Lok Stainless Steel Inline Water Filter 19.64L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products