Fabreeka Anti-Vibration Pad 2311163 300psi 100 (Dia.) x 12mm 12mm

RS Stock No.:
7553794
Mfr. Prt No.:
2311163
Brand:
Fabreeka

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553794
Product description Fabreeka Anti-Vibration Pad 2311163 300psi 100 (Dia.) x 12mm 12mm
Manufacturer / Brand Fabreeka
Manufacturer part number 2311163
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
RS stock number 7553794
Product description Fabreeka Anti-Vibration Pad 2311163 300psi 100 (Dia.) x 12mm 12mm
Manufacturer / Brand Fabreeka
Manufacturer part number 2311163

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point


Specifications

Attribute Value
Brand Fabreeka
Anti Vibration Pad Type Anti-Vibration Isolation Pad
Load Rating 300 psi
Thickness 12 mm
Size 100 (Dia.) x 12 mm
Checking stock...
VND
1,027,110.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,027,110.07
*price per unit indicative
"Fabreeka Anti-Vibration Pad 2311163 300psi 100 (Dia.) x 12mm 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products