3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 6667707
- Mfr. Prt No.:
- 71360-00011M
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6667707 |
| Product description | 3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 71360-00011M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
3M Fahrenheit Safety Goggles
3M Fahrenheit safety goggles have been designed with a soft PVC crystal frame and a wide support area all around the face to enhance comfort. These protective goggles have a clear lens and they protect eyes from dust, particles and debris. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.
Features and Benefits:
• Specially designed to fit with prescription glasses, dust mask or respiratory half-mask
• Aerodynamic shape with cylindrical lens for 180° of distortion-free vision
• The benefit of DX coating is a lens that is anti-scratch, anti-mist, anti-static and has some resistance to chemical attack
• Lens colour is clear
• Anti-scratch and anti-fog lens coating
• Polycarbonate lens material – provide the highest level of protection from impact
B rated impact protection
• Indirect ventilation system - prevents the passage of liquid splash into the goggle
• Wide headband – better pressure distribution and comfort
• Nylon elastic strap - easily adjustable due to the buckle system
• Ultraviolet filter for UV protection
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
Are these Safety Glasses suitable to be over spectacles?
Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specifications
| Attribute | Value |
| Brand | 3M |
| Series | FAHRENHEIT |
| Vented | Yes |
| Frame Material | PVC |
| EN166 Lens Marking | 1, BT |
| Scratch Resistant | Yes |
| Anti-Mist Coating | Yes |
| EN166 Eye Protection | F, T |
| UV Protection | Yes |
| Lens Colour | Clear |
| Lens Material | Polycarbonate (PC) |