Stanley Carbon Steel Wood Chisel, 238mm Length, 25.0 mm Blade Width

RS Stock No.:
7904814
Mfr. Prt No.:
FMHT0-16145
Brand:
Stanley
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
RS stock number 7904814
Product description Stanley Carbon Steel Wood Chisel, 238mm Length, 25.0 mm Blade Width
Manufacturer / Brand Stanley
Manufacturer part number FMHT0-16145

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley FatMax® Folding Pocket Chisel (25mm)

Introducing an innovative Folding Steel Wood Chisel from Stanley. This unique tool is made from high-quality, hardened carbon-chrome steel that guarantees increased durability, safety and superior edge retention. The folding construction makes the chisel an excellent tool for storing as the blade is fully secured and remains sharp. When folded, the chisel offers large solid steel striking face that is suitable for repetitive hammer striking.

Features and Benefits:

• Bi-Material handle for extra comfort of use and reduced vibration
• The most popular blade width of 25mm (1")
• Blade swivels back into the handle which allows the chisel to be stored in tool pouch and pocket
• Folding chisel blade protects the blade from dulling and is safer to carry
• Hardened, tempered carbon chrome steel blade for edge retention
• Short series blade for strength and control
• Solid Steel Strike Cap for durability and high performance

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

Chisels are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are this chisel hardened?
Yes, this unique folding chisel has been forged for increased edge retention, the safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What's the length of the chisel when folded and unfolded?
The chisel is 137 mm long when folded and 238 mm when unfolded.


Specifications

Attribute Value
Brand Stanley
Blade Width 25.0 mm
Blade Material Carbon Steel
Number of Pieces 1
Chisel Type Wood
Length 238 mm
Checking stock...
VND
928,771.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
1928,771.97
*price per unit indicative
"Stanley Carbon Steel Wood Chisel, 238mm Length, 25.0 mm Blade Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products