Fluke V3001 FC Handheld Digital Multimeter

RS Stock No.:
8111375
Mfr. Prt No.:
FLK-V3001 FC
Brand:
Fluke
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
RS stock number 8111375
Product description Fluke V3001 FC Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLK-V3001 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Fluke v3001 FC Wireless DC Voltage Module Fluke CONNECT™

The Fluke v3001 FC Wireless DC Voltage Module is fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connect™ enabled master units.

SUPPLIED_WITH : TL222 Test Leads, AC220 Alligator Clips, Magnetic

With the Fluke v3001 FC Wireless DC Voltage Module you can:
Measure up to 1000 VDC
Use as a standalone meter or as part of the system
Use the logging function for recording and saving up to 65000 readings


Specifications

Attribute Value
Brand Fluke
Width 66 mm
Length 38 mm
Dimensions 38 x 66 x 160 mm
Best DC Voltage Accuracy 0.15 % + 2 digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured DC Voltage
Multimeter Type Handheld
True RMS No
Minimum Operating Temperature -10 °C
Height 160 mm
Model Number p V3001 FC
Battery Life 400 h
Weight 255 g
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Battery Type AA x 2
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
VND
9,415,350.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,415,350.00
*price per unit indicative
"Fluke V3001 FC Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products