Fenner Drives Mini Keyless Locking Bush 6202109, 3/8in Shaft Diameter

RS Stock No.:
0814944
Mfr. Prt No.:
6202109
Brand:
Fenner Drives
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
RS stock number 0814944
Product description Fenner Drives Mini Keyless Locking Bush 6202109, 3/8in Shaft Diameter
Manufacturer / Brand Fenner Drives
Manufacturer part number 6202109

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

SUPPLIED_WITH : instruction leaflet

Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair

L815262-01

Specifications

Attribute Value
Locking Bush Type Mini Keyless Locking Bush
Brand Fenner Drives
Material Carbon Steel
Outside Diameter 19.00 mm
Length 22 mm
Rated Torque 250 Nm
Shaft Diameter 3/8 in
Series Trantorque Mini
Checking stock...
VND
1,627,600.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,627,600.17
*price per unit indicative
"Fenner Drives Mini Keyless Locking Bush 6202109, 3/8in Shaft Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products