PCN, 1kΩ 10W Wire Wound Chassis Mount Resistor FHN10 1KOHMF ±1%
- RS Stock No.:
- 6026109
- Mfr. Prt No.:
- FHN10 1KOHMF
- Brand:
- PCN
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
| RS stock number | 6026109 |
| Product description | PCN, 1kΩ 10W Wire Wound Chassis Mount Resistor FHN10 1KOHMF ±1% |
| Manufacturer / Brand | PCN |
| Manufacturer part number | FHN10 1KOHMF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Metal clad resistor, 10 W (non-inductive winding)
Specifications
| Attribute | Value |
| Brand | PCN |
| Resistance | 1 kΩ |
| Power Rating | 10 W |
| Series | FHN |
| Package/Case | Aluminium Housed |
| Tolerance | ±1 % |
| Technology | Wire Wound |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +200 °C |
| Minimum Temperature Coefficient | -30 ppm/°C |
| Maximum Temperature Coefficient | +30 ppm/°C |