KEMET C44A Polypropylene Film Capacitor, 1.5 kV dc, 630 V ac, ±5%, 10μF, Screw Mount

RS Stock No.:
1235080
Mfr. Prt No.:
C44ASGP5100ZA0J
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235080
Product description KEMET C44A Polypropylene Film Capacitor, 1.5 kV dc, 630 V ac, ±5%, 10μF, Screw Mount
Manufacturer / Brand KEMET
Manufacturer part number C44ASGP5100ZA0J
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
RS stock number 1235080
Product description KEMET C44A Polypropylene Film Capacitor, 1.5 kV dc, 630 V ac, ±5%, 10μF, Screw Mount
Manufacturer / Brand KEMET
Manufacturer part number C44ASGP5100ZA0J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

KEMET C44A Series

KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.

Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime

Product Applications

These film capacitors are suitable for DC filtering and energy storage applications.


Specifications

Attribute Value
Brand KEMET
Capacitance 10 µF
Voltage 1.5 kV dc, 630 V ac
Mounting Type Screw Mount
Tolerance ±5 %
Series C44A
Lead Pitch 22.3 mm
Height 138 mm
Dimensions 3000 (Dia.) x 138 mm
Dielectric Polypropylene
Equivalent Series Resistance 3 mΩ
Maximum Operating Temperature +85 °C
Package/Case G
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -40 °C
Dissipation Factor 5 x 10⁻⁴ %
Terminal Type Male Threaded
Lead Length 1.3 mm
Checking stock...
VND
1,661,913.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,661,913.89
*price per unit indicative
"KEMET C44A Polypropylene Film Capacitor, 1.5 kV dc, 630 V ac, ±5%, 10μF, Screw Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products