KEMET R60 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1μF

RS Stock No.:
1262263
Mfr. Prt No.:
R60MI41004030K
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1262263
Product description KEMET R60 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1μF
Manufacturer / Brand KEMET
Manufacturer part number R60MI41004030K
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
RS stock number 1262263
Product description KEMET R60 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1μF
Manufacturer / Brand KEMET
Manufacturer part number R60MI41004030K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

KEMET R60 Series

KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features

Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications

Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.


Specifications

Attribute Value
Brand KEMET
Capacitance 1 µF
Voltage 200 V ac, 400 V dc
Lead Pitch 15 mm
Series R60
Tolerance ±10 %
Dielectric Polyester
Length 18 mm
Depth 11 mm
Height 19 mm
Dimensions 18 x 11 x 19 mm
Lead Diameter 0.8 mm
Package/Case 40
Tolerance Plus +10 %
Terminal Type Radial
Tolerance Minus -10 %
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Dissipation Factor 1 % @ 1 kHz, 1.5 % @ 10 kHz
Checking stock...
VND
456,330.63
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1456,330.6322,816.53
*price per unit indicative
"KEMET R60 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1μF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products