SMC AW20 Filter Regulator, 5μm, G 1/4
- RS Stock No.:
- 8874789
- Mfr. Prt No.:
- AW20-F02BG-B
- Brand:
- SMC
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
| RS stock number | 8874789 |
| Product description | SMC AW20 Filter Regulator, 5μm, G 1/4 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AW20-F02BG-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Ambient Operating Temperature | -5 °C |
| Minimum Process Operating Temperature | -5 °C |
| Proof Pressure | 1.5 MPa |
| Pressure Gauge Port | G 1/8 |
| Maximum Ambient Operating Temperature | +60 °C |
| Bowl Material | Polycarbonate |
| Manufacturer Series | AW20 |
| Port Connection Thread Standard | G |
| Pressure Gauge Port Thread Standard | G |
| Filtration Size | 5 µm |
| Port Connection | G 1/4 |
| Ambient Operating Temperature Range | -5 → +60 °C |
| Process Operating Temperature Range | -5 → +60 °C |
| Pressure Gauge Port Thread Size | 1/8 in |
| Maximum Process Operating Temperature | +60 °C |
| Maximum Operating Pressure | 10 bar |
| Port Connection Thread Size | 1/4 in |