SMC AW20 Filter Regulator, 5μm, G 1/8

RS Stock No.:
8874777
Mfr. Prt No.:
AW20-F01H-B
Brand:
SMC
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
RS stock number 8874777
Product description SMC AW20 Filter Regulator, 5μm, G 1/8
Manufacturer / Brand SMC
Manufacturer part number AW20-F01H-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Modular Filter Regulator AW10-B - AW40-B

SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC’s modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.


Specifications

Attribute Value
Brand SMC
Minimum Ambient Operating Temperature -5 °C
Minimum Process Operating Temperature -5 °C
Proof Pressure 1.5 MPa
Maximum Ambient Operating Temperature +60 °C
Bowl Material Polycarbonate
Manufacturer Series AW20
Port Connection Thread Standard G
Maximum Operating Pressure 10 bar
Filtration Size 5 µm
Port Connection G 1/8
Maximum Process Operating Temperature +60 °C
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Port Connection Thread Size 1/8 in
Checking stock...
VND
859,098.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
1859,098.38
*price per unit indicative
"SMC AW20 Filter Regulator, 5μm, G 1/8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products