Hi-Bond Brown Double Sided Cloth Tape, 25mm x 50m
- RS Stock No.:
- 1612911
- Mfr. Prt No.:
- HB 356 25mmx50m
- Brand:
- Hi-Bond
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
| RS stock number | 1612911 |
| Product description | Hi-Bond Brown Double Sided Cloth Tape, 25mm x 50m |
| Manufacturer / Brand | Hi-Bond |
| Manufacturer part number | HB 356 25mmx50m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Hi-Bond |
| Tape Type | Cloth Tape |
| Width | 25 mm |
| Length | 50 m |
| Thickness | 0.15 mm |
| Colour | Brown |
| Adhesion Strength | 16 N/25 mm, 18 N/25 mm, 22 N/25 mm |
| Maximum Operating Temperature | +100 °C |
| Minimum Operating Temperature | -40 °C |