Alpha Wire Heat Shrink Tubing, Black 2.3mm Sleeve Dia. x 152mm Length 2:1 Ratio, FIT-221 Series

RS Stock No.:
8395463
Mfr. Prt No.:
F2213/32 BK061
Brand:
Alpha Wire
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
RS stock number 8395463
Product description Alpha Wire Heat Shrink Tubing, Black 2.3mm Sleeve Dia. x 152mm Length 2:1 Ratio, FIT-221 Series
Manufacturer / Brand Alpha Wire
Manufacturer part number F2213/32 BK061

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire FIT-221 Heat Shrink Tubing

The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Note

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Features and Benefits

Heat shrinkable tubing
Irradiated Polyolefin
Assorted colours available
Temperature Range: -55°C to 135°C
Shrink Ratio: Approximately 2:1
Continuous lengths available

Product Application Information

FIT-221 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Benefits of Polyolefin

Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.


Specifications

Attribute Value
Brand Alpha Wire
Series FIT-221
Colour Black
Flame Retardant Yes
Sleeve Diameter 2.3 mm
Sleeve Length 152 mm
Shrink Ratio 2:1
Shrunk Diameter 1.17 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Standards Met CSA, UL
Material Cross Linked Polyolefin
Checking stock...
VND
781,264.82
Out of stock
Price Pack (1 Pack of 32 Metres)
Pack(s)Per Pack(VND)Per Unit(VND)
1781,264.8224,414.53
*price per unit indicative
"Alpha Wire Heat Shrink Tubing, Black 2.3mm Sleeve Dia. x 152mm Length 2:1 Ratio, FIT-221 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products