Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.7 nH ±0.1nH Film 500mA Idc

RS Stock No.:
1065349
Mfr. Prt No.:
LQP03TN2N7B02D
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065349
Product description Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.7 nH ±0.1nH Film 500mA Idc
Manufacturer / Brand Murata
Manufacturer part number LQP03TN2N7B02D
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
RS stock number 1065349
Product description Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.7 nH ±0.1nH Film 500mA Idc
Manufacturer / Brand Murata
Manufacturer part number LQP03TN2N7B02D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata Non Standard SMT Inductors (Chokes)

LQP03TN Series SMD Chip Inductors

Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications

Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits


Specifications

Attribute Value
Brand Murata
Inductance 2.7 nH
Maximum DC Current 500 mA
Package/Case 0201 (0603M)
Length 0.6 mm
Depth 0.3 mm
Height 0.3 mm
Dimensions 0.6 x 0.3 x 0.3 mm
Tolerance ±0.1 nH
Maximum DC Resistance 200 mΩ
Series LQP03TN_02
Core Material Non-Magnetic Core
Inductor Construction Film
Maximum Operating Temperature +125 °C
Moulded Yes
Minimum Operating Temperature -55 °C
Minimum Quality Factor 14
Checking stock...
VND
138,091.80
Out of stock
Price Pack (1 Pack of 200)
Pack(s)Per Pack(VND)Per Unit(VND)
1138,091.80690.46
*price per unit indicative
"Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.7 nH ±0.1nH Film 500mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products