Microchip 64Mbit SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- RS Stock No.:
- 8696179
- Mfr. Prt No.:
- SST26VF064B-104I/SM
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8696179 |
| Product description | Microchip 64Mbit SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | SST26VF064B-104I/SM |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8696179 |
| Product description | Microchip 64Mbit SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | SST26VF064B-104I/SM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Flash Memory, Microchip
SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of Microchip’s SQI™ interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.
Features
Serial Interface Architecture – Nibble-Wide Multiplexed I/O’s with SPI-like Serial Command Structure
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
High Speed Clock Frequency- 104 MHz Max
Burst Modes
Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)
Fast Erase Time - Sector/Block Erase: 18 ms (Typical); Chip Erase 35 ms (Typical)
Flexible Erase Capability
Software Write Protection
Specifications
| Attribute | Value |
| Brand | Microchip |
| Number of Words | 8M |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Surface Mount |
| Number of Bits per Word | 8 bit |
| Package Type | SOIJ |
| Organisation | 8M x 8 bit |
| Maximum Operating Temperature | +85 °C |
| Maximum Operating Supply Voltage | 3.6 V |
| Interface Type | SPI |
| Dimensions | 5.26 x 5.25 x 1.98 mm |
| Minimum Operating Supply Voltage | 2.7 V |
| Pin Count | 8 |
| Memory Size | 64 Mbit |
| Cell Type | Split Gate |
| Maximum Random Access Time | 3 ns |
| Block Organisation | Symmetrical |