RS PRO White Slotted Flexible Panel Trunking – Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene
- RS Stock No.:
- 0598608
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
| RS stock number | 0598608 |
| Product description | RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO Flexible Self-Adhesive Panel Trunking
Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.
Note
All dimensions are external unless stated otherwise. RS Stock 598608 is circular 20mm Diameter
Features and Benefits:
• Self-adhesive
• Quick and easy install
• Low flammability
• Clean white finish
• -20 to 70°C temperature range
• Flexible
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.
Trunking uses:
Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Series | VF |
| Colour | White |
| Slot Type | Flexible |
| Depth | 20 mm |
| Trunking/Chain Type | Slotted Flexible Panel Trunking |
| Length | 0.5 m |
| Width | 20 mm |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing |
| Standards Met | UL 94 V-1 |
| Material | Polypropylene |