Fluke 1587 Multimeter Kit
- RS Stock No.:
- 9055936
- Mfr. Prt No.:
- 1587K1T62MAXFC
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9055936 |
| Product description | Fluke 1587 Multimeter Kit |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | 1587K1T62MAXFC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 1587 FC Advanced Technology Digital Multimeter Kit
Designed for preventative maintenance, this advanced electrical troubleshooting kit brings together 3 Fluke devices. A great value bundle and addition to any electrician or technicians tool box.
Kit includes:
Fluke 1587 Digital Multimeter (905-5920)
Fluke i400 AC Current Clamp (520-2532)
Fluke 62 MAX+ Infrared Thermometer (760-0389)
TL224 ToolPak Kit Test Leads (450-2358)
AC280 SureGrip Test Leads (850-7694)
80BK Integrated Probe (480-2399)
AC285 Alligator Clips (451-1431)
TP165X Remote Probe (468-0616)
CD-ROM
Hard Case with Handle
Fluke 1587 FC 2-in-1 Insulation Digital Multimeter
Pl/DAR measurements with TrendIt™ graphs
Memory storage through Fluke Connect Measurements app
Temperature Compensation through Fluke Connect Measurements app
VFD low-pass filter for accurate motor drive measurements
Insulation test voltages 50 V, 100 V, 250 V, 500 V, 1000 V
Insulation test voltages 500 V, 1000 V
Insulation test: 0.01 MΩ to 2.0 GΩ
Insulation test: 0.1 MΩ to 600 MΩ
Auto-discharge of capacitive voltage
Insulation test smoothing reading
Frequency / Capacitance / Diode test / Temperature
Min/Max / AC/DC Voltage / DC Millivolts / AC/DC Milliamps
Resistance (0.1 Ω to 50 MΩ) / Continuity / Auto power off
Fluke i400 AC Current Clamp
Use with your Fluke 1587 FC to measure 1A AC to 400 A AC
1 mA/Amp output guarantees easy reading CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Specially designed to offer maximum utility in a very compact shape
Maximum conductor: Ø 32 mm
Fluke 62 MAX+ Infrared Thermometer
Temperature range -30°C to 650°C (-22°F to 1202°F)
Accuracy ±1.0°C or ±1.0% of reading, whichever is greater
-10°C to 0°C: ±2.0
-30°C to -10°C: ±3.0
Response time (95%) Fluke 62 MAX+ < 300 ms (95% of reading)
Spectral response 8 to 14 microns
Emissivity 0.10 to 1.00
Optical resolution 12:1 (calculated at 90% energy)
Display resolution 0.1°C (0.2°F)
Repeatability of readings ±0.5% of
Reading or < ±0.5°C (1°F), whichever is greater
Power AA battery
Specifications
| Attribute | Value |
| Brand | Fluke |
| Application | Electrical |
| Kit Contents | Multimeter, Infrared Thermometer, AC Clamp Meter, Test Leads, CD, Case |
| Model Number | 1587 |