Fluke 324 AC/DC Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V
- RS Stock No.:
- 7653667
- Mfr. Prt No.:
- FLUKE 324
- Brand:
- Fluke
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
| RS stock number | 7653667 |
| Product description | Fluke 324 AC/DC Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 324 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | ±(1.5% rdg + 5dgts) |
| Power Source | Battery |
| Width | 75 mm |
| DC Voltage Measurement Resolution | 100 mV |
| Absolute Maximum Resistance Measurement | 400 Ω |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature |
| Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
| Model Number | 324 |
| Minimum Operating Temperature | -10 °C |
| Height | 34 mm |
| Length | 207 mm |
| AC Current Measurement Resolution | 10 mA |
| AC Voltage Measurement Resolution | 100 mV |
| Resistance Measurement Resolution | 100 mΩ |
| Maximum Conductor Size | 30 mm |
| Jaw Capacity Busbars | 30 mm |
| Weight | 208 g |
| Safety Category Level | CAT III, CAT IV |
| Clamp Meter Type | AC/DC Clamp Meter |
| Absolute Maximum AC Current Measurement | 400 A ac |
| Dimensions | 207 x 75 x 34 mm |
| Best DC Voltage Accuracy | ±(1% rdg + 5dgts) |
| Temperature Measurement Resolution | 0.1 °C |
| Safety Category Voltage | 300 V, 600 V |
| Battery Type | AAA |
| Absolute Maximum Temperature Measurement | +400 °C |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Safety Category | CAT III 600V, CAT IV 300V |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |