Fluke 772 DC Current Clamp Meter, 100mA dc, Max Current – A ac, –
- RS Stock No.:
- 6693490
- Mfr. Prt No.:
- Fluke 772
- Brand:
- Fluke
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
| RS stock number | 6693490 |
| Product description | Fluke 772 DC Current Clamp Meter, 100mA dc, Max Current - A ac, - |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | Fluke 772 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Width | 76 mm |
| Length | 248 mm |
| Dimensions | 248 x 76 x 41 mm |
| Functions Measured | AC Current |
| Model Number | 772 |
| Minimum Operating Temperature | -10 °C |
| Height | 41 mm |
| DC Current Measurement Resolution | 10uA |
| Maximum Conductor Size | 4.5 mm |
| Battery Life | 20 h |
| Jaw Capacity Busbars | 4.5 mm |
| Weight | 420 g |
| Absolute Maximum DC Current Measurement | 100 mA dc |
| Best DC Current Accuracy | ±(0.2% rdg + 5dgts) |
| Clamp Meter Type | DC Current Clamp Meter |
| Absolute Maximum AC Current Measurement | - A ac, - |
| Battery Type | AA |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |