Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max
- RS Stock No.:
- 5131828
- Mfr. Prt No.:
- FLUKE 9040/UK
- Brand:
- Fluke
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
| RS stock number | 5131828 |
| Product description | Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 9040/UK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Connection Type | Test Probe |
| Overvoltage Category | CAT III 600V, CAT IV 300V |
| Display Type | LCD |
| Safety Category | CAT III 600 V, CAT IV 300 V |
| Current Consumption | 1 mA |
| Dimensions | 61 x 27 x 124 mm |
| Weight | 200 g |
| Height | 124 mm |
| Length | 61 mm |
| Maximum Frequency | 400 Hz |
| Width | 27 mm |
| Minimum Frequency | 15 Hz |
| Minimum Operating Temperature | 0 °C |
| Model Number p | 9040 |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 300 V, 600 V |
| Maximum Voltage | 700 V |
| Minimum Voltage | 40 V |
| Maximum Operating Temperature | +40 °C |