Fluke 971 Handheld Hygrometer, Max Temperature +60°C, Max Humidity 95%RH
- RS Stock No.:
- 7244193
- Mfr. Prt No.:
- 2418208
- Brand:
- Fluke
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
| RS stock number | 7244193 |
| Product description | Fluke 971 Handheld Hygrometer, Max Temperature +60°C, Max Humidity 95%RH |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | 2418208 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Humidity Measurement Resolution | 0.1 %RH |
| Model Number p | 971 |
| Meter Type | Handheld |
| Battery Life | 200 h |
| Weight | 190 g |
| Maximum Humidity Measurement | 95 %RH |
| Functions | Record |
| Temperature Measurement Resolution | 0.1 °C |
| Battery Type | AAA |
| Absolute Maximum Temperature Measurement | +60 °C |
| Dewpoint Measurement | Yes |
| Maximum Operating Temperature | +60 °C |
| Power Source | Battery |
| Best Humidity Measurement Accuracy | ±2.5 %RH |
| Hygrometer Type | Digital Hygrometer |
| Best Temperature Measurement Accuracy | ±0.5 °C |
| Minimum Operating Temperature | -20 °C |