Fluke I30 Current Clamp, 30A, 30A ac, 19mm

RS Stock No.:
6536763
Mfr. Prt No.:
i30
Brand:
Fluke
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
RS stock number 6536763
Product description Fluke I30 Current Clamp, 30A, 30A ac, 19mm
Manufacturer / Brand Fluke
Manufacturer part number i30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

i30 30A High Resolution, High Bandwidth Current Probe

The i30 may be used in conjunction with multimeters, recorders and other suitable recording instruments for accurate non-intrusive ac & dc current measurement.,Applications include: inverters, switch mode power supplies, industrial controllers, automotive leakage currents and other applications requiring accurate isolated current measurement.

WARNING : Use of the probe on uninsulated conductors is limited to 300V ac rms or dc and frequencies below 1 kHz.

SUPPLIED_WITH : Alkaline PP3 battery and operators manual.

Hall effect sensing of a.c. and d.c. current
Power LED warns of low battery by flashing
Zero adjust knob to accommodate offsets
1.5m flying lead terminated with 4mm shrouded plugs
Designed to meet EN61010-1, EN61010-2-032 installation CAT III 300V
Withstands overloads to 500A


Specifications

Attribute Value
Brand Fluke
Model Number p I30
Maximum Conductor Size 19 mm
Battery Life 30 h
Safety Category Level CAT III
Connector Type 4 mm Plug
Safety Category Voltage 300 V
Battery Type 9V
Safety Category CAT III 300 V
Maximum Operating Temperature +50 °C
Maximum DC Current 30 A
Adapter Type AC/DC
Best Accuracy ±1% + 2 mA
Maximum AC Current 30 A ac
Resolution 1 mA
Minimum Operating Temperature 0 °C
Output Type Current
Cable Length Extended 1.5 m
Checking stock...
VND
22,764,224.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
122,764,224.00
*price per unit indicative
"Fluke I30 Current Clamp, 30A, 30A ac, 19mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products