Digitron FM35 Wired Digital Thermometer, for Food Industry Use

RS Stock No.:
7121104
Mfr. Prt No.:
FM35
Brand:
Digitron
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
RS stock number 7121104
Product description Digitron FM35 Wired Digital Thermometer, for Food Industry Use
Manufacturer / Brand Digitron
Manufacturer part number FM35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Digitron FM35 – Thermistor Food Thermometer

SUPPLIED_WITH : 1 off FM35-GP general purpose probe, 1 x 9V PP3 b

Fast response digital hand-held thermometer for food industry use
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes


Specifications

Attribute Value
Brand Digitron
Absolute Maximum Temperature Measurement +110 °C
Thermometer Type Wired
Application Food Industry
Best Accuracy ±1 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Model Number p FM35
Battery Type 9V
Temperature Scale Centigrade, Fahrenheit
Checking stock...
VND
4,172,255.43
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,172,255.43
*price per unit indicative
"Digitron FM35 Wired Digital Thermometer, for Food Industry Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products