Phoenix Contact FMC 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch
- RS Stock No.:
- 8045326
- Mfr. Prt No.:
- 1952267
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8045326 |
| Product description | Phoenix Contact FMC 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1952267 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8045326 |
| Product description | Phoenix Contact FMC 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1952267 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Phoenix Contact MINI COMBICON FMC & FMCD Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FMC PCB connectors are super-flat at only 7.8mm in height so make for versatile use in even the tightest of spaces. They're rated at a nominal current of 8 A, nominal voltage of 160 V and this can easily be tested using the touch connection port with a 1mm testing pin.
These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
- Effortless push-in spring cage connections meaning no tools are required
- A defined contact force allows your connection to stay stable over a long period
- 3.5mm Pitch
- Operation and conductor connection from one direction enable integration into front of device
- Super-compact with a minuscule height of 7.8mm
- 24-16 Wire gauge range
- For screwdriver see stock number: 390-9663
- For ferrules see stock numbers: 804-6912 and 804-6916
- For ferrule crimping pliers see stock number: 803-4405
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Contacts | 2 |
| Pitch | 3.5 mm |
| Number of Rows | 1 |
| Mounting Type | Cable Mount |
| Gender | Female |
| Termination Method | Push In Spring |
| Type | Printed Circuit Board Connector |
| Current Rating | 8 A |
| Body Orientation | Straight |
| Colour | Green |
| Voltage Rating | 160 V |
| Series | FMC 1.5/ 2-ST-3.5 |
| Material | PA (Insulate) |
| Depth | 7.75 mm |
| Length | 21.9 mm |
| Width | 7.75 mm |