RS PRO Plastic Folding Trolley, 405 x 380mm, 35kg Load
- RS Stock No.:
- 6693683
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
| RS stock number | 6693683 |
| Product description | RS PRO Plastic Folding Trolley, 405 x 380mm, 35kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Folding Box Trolley
RS Pro Foldable trolleys and carts are used for transporting small parts and components plus are for general purpose use. The Trolleys are made from plastic, which can be folded flat when not in use and when opened up provide a secure open topped box. The folding trolleys are designed with a telescopic aluminium handle. You extend the handle when you wish to use the trolley and when not in use the handle retracts easily. Fixed plastic wheels ensure the trolleys are easy to move and transport components. An excellent general purpose trolley cart that is easy to fold away and in seconds transforms into a secure sided box with extendable handle.
Features and Benefits:
Folding trolley / cart (collapsible)
General purpose / multi-purpose
Made from plastic
Lightweight
Deep sided – depth 380 mm when opened
Telescopic aluminium pull handle – on one side
Fixed plastic wheels / castors
Easy to use and move around
Easy to store
Folds flat when not in use
Opens in seconds
Applications:
General purpose / multi-purpose
Moving small parts
Boxes
Documents
Wheels:
2 Fixed wheels / castors
Wheels / castors are made from plastic
Trolley Wheels have no brakes fitted
What is the kg load capacity?
35 kg
What are Trolley Brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that is suits your requirements.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Frame Material | Plastic |
| Wheel Type | Smooth |
| Load Capacity | 35 kg |
| Wheel Material | Plastic |
| Type | Folding |
| Overall Height | 981 mm |
| Brakes | No |
| Platform Length | 405 mm |
| Platform Width | 380 mm |
| Platform Dimensions | 405 x 380 mm |
| Number of Levels | 1 |