RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight

RS Stock No.:
1745960
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
RS stock number 1745960
Product description RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Foldable Access Ramps

The RS Pro 174-5961 & 174-5960 are foldable wheelchair ramps which enable access for either wheelchairs or loading bikes.
Both ramps are made from aluminium which is strong yet lightweight. A built-in handle also makes it easy to carry about. These wheelchair ramps are foldable too and so can be stored away when not in use.
The RS Pro suitcase ramps enable access for wheelchairs, scooters and bikes over steps, into vehicles and onto raised landings.

Features:

Foldable
Lightweight
Grey aluminium
Various lengths available - please see below

Note - supports up to 272kg

174-5960
Length - 1220mm
Width - 710mm (350 folded)
Thickness - 50mm (70 folded)
Weight - 9.4kg

174-5961
Length - 1830mm
Width - 710mm (350 folded)
Thickness - 50mm (70 folded)
Weight - 13.5kg


Specifications

Attribute Value
Brand RS PRO
Weight Capacity 272 kg
Material Aluminium
Length 1250 mm
Height 130 mm
Foldable Yes
Portable Yes
Checking stock...
VND
11,448,647.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,448,647.14
*price per unit indicative
"RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products