Schroff Folding Handle Folding Handle for use with 19-Inch Desktop Case, 6/9U

RS Stock No.:
4662696
Mfr. Prt No.:
20225439
Brand:
Schroff
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
RS stock number 4662696
Product description Schroff Folding Handle Folding Handle for use with 19-Inch Desktop Case, 6/9U
Manufacturer / Brand Schroff
Manufacturer part number 20225439

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Comptec Accessories

All these accessories are supplied separately:

Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium

Slide Rails

High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)

Front Panels

A set of earthing leads to connect side panels, base, cover plate and rear panel

Earthing Kits

Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016

Folding Handles


Specifications

Attribute Value
Brand Schroff
Type Folding Handle
For Use With 19-Inch Desktop Case
Material Aluminium
Height U 6/9 U
Load Capacity 50 kg
Checking stock...
VND
1,809,421.04
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(VND)Per Unit(VND)
11,809,421.04904,710.52
*price per unit indicative
"Schroff Folding Handle Folding Handle for use with 19-Inch Desktop Case, 6/9U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products