RS PRO Bench Vice x 100mm 150mm x 190mm, 17kg

RS Stock No.:
7719297
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
RS stock number 7719297
Product description RS PRO Bench Vice x 100mm 150mm x 190mm, 17kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Drop Forged Parallel Bench Vice

From RS PRO, this high-quality drop-forged bench vice is ideal for general purpose applications. With parallel jaws for precision clamping, the vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and the knurled jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• All steel construction
• Induction hardened jaws & anvil (HRC 52 → 58)
• Knurled jaws

Applications

Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Vice Type Bench Vice
Jaw Opening 190 mm
Jaw Width 150 mm
Mounting Screw
Jaw Depth 100 mm
Weight 17 kg
Checking stock...
VND
9,894,905.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,894,905.16
*price per unit indicative
"RS PRO Bench Vice x 100mm 150mm x 190mm, 17kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products