RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 47L/min
- RS Stock No.:
- 3907752
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
| RS stock number | 3907752 |
| Product description | RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 47L/min |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
Single Acting Needle Valves
Needle adjustment for full shut-off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Flow Rate | 47 L/min |
| Maximum Operating Temperature | +100 °C |
| Thread Size | 1/2 in |
| Connection Port Thread | G 1/2 |
| Thread Standard | G |
| Seal Material | Nitrile Rubber |
| Mounting Type | Inline |