RS PRO Steel Hydraulic Ball Valve G 1/2

RS Stock No.:
2431816
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
RS stock number 2431816
Product description RS PRO Steel Hydraulic Ball Valve G 1/2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3-Way Diverter

High pressure ’L’ bore three way diverter ball valves with BSP parallel threaded connections at all ports.

These valves would be included in most circuits requiring a change over option
Suitable for use with water and oil
Nitrile seals, Delrin® ball seat

L243179-01

Specifications

Attribute Value
Brand RS PRO
Maximum Operating Pressure 500 bar
Thread Standard G
Seal Material Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Number of Ports 3-way
Body Material Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Manufacturer Series BK3
Thread Size 1/2 in
Connection Port Thread G 1/2
Checking stock...
VND
2,481,258.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,481,258.57
*price per unit indicative
"RS PRO Steel Hydraulic Ball Valve G 1/2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products