Parker G 1/2 101mm diameter Hydraulic Breather Cap

RS Stock No.:
3291530
Mfr. Prt No.:
AB98610101
Brand:
Parker
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
RS stock number 3291530
Product description Parker G 1/2 101mm diameter Hydraulic Breather Cap
Manufacturer / Brand Parker
Manufacturer part number AB98610101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Glass Filled Nylon Screw On

These screw-on type air breathers from Parker combine strength with a lightweight design.

Features and Benefits

• Moulded in non-corrodible glass filled nylon
• Expanded polyurethane foam filtration element
• Nitrile seals
• -30°C to 90°C working temperature
• G1/2 or G3/4 thread
• 0.2Kg breather weight
• Anti-splash feature


Specifications

Attribute Value
Brand Parker
Filtration Size 10 µm
Connection Thread G 1/2
Cap Diameter 101 mm
Cap Material Glass Filled Nylon
Maximum Operating Temperature +90 °C
Thread Size 1/2
Checking stock...
VND
985,473.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
1985,473.30
*price per unit indicative
"Parker G 1/2 101mm diameter Hydraulic Breather Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products