Parker Hydraulic Pressure Gauge Isolation Valve, GI1414, G 1/4 Female
- RS Stock No.:
- 1962729
- Mfr. Prt No.:
- GI1414
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1962729 |
| Product description | Parker Hydraulic Pressure Gauge Isolation Valve, GI1414, G 1/4 Female |
| Manufacturer / Brand | Parker |
| Manufacturer part number | GI1414 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Pressure Gauge Isolator Valve
The single station gauge isolator valve by Parker has been designed to prevent pressure gauge damage and extend gauge life.
When installed between gauge and pressure line, it protects the pressure gauge from continuous hydraulic pressure, surges or shock loads.
Operated by a simple push-to-read button which, when released, automatically drains residual pressure back through the tank port.
Features and Benefits
• Cast iron and steel body
• Mounting hole 31 mm diameter
• 0.90 Kg
• Push to read type
• G port size
• 350 bar
Specifications
| Attribute | Value |
| Brand | Parker |
| Body Material | Cast Iron, Steel |
| Thread Diameter | 1/4 in |
| Connection Port Thread | G 1/4 Female |
| Maximum Operating Pressure | 350 bar |
| Thread Standard | G |
| Thread Gender | Female |