3M PELTOR G2000 White Safety Helmet Adjustable, Ventilated
- RS Stock No.:
- 0429133
- Mfr. Prt No.:
- G2000CRS SOLARIS VI
- Brand:
- 3M PELTOR

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0429133 |
| Product description | 3M PELTOR G2000 White Safety Helmet Adjustable, Ventilated |
| Manufacturer / Brand | 3M PELTOR |
| Manufacturer part number | G2000CRS SOLARIS VI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
G2000 Uvicator™ Safety Helmet
A UV-stabilised ABS plastic hardshell hat with an integral UV indicator. The UV indicator shows just how much the hard hat has been affected by the sun's radiation and therefore when it is time to replace the hat. When new the indicator is red and over time the sun's light gradually fades it. When the indicator has faded completely, the hat should be replaced.
Note
Other colour helmets are available
Weight approx. 350g
Approved for Lateral Deformation (LD), molten splash metal (MM) and low temperatures (-30°)
Effective shock absorption
Ergonomic lining, good ventilation
No pressure points
Adjustable size from large to extra small
Specifications
| Attribute | Value |
| Brand | 3M PELTOR |
| Adjustable Size | Yes |
| Chin Strap Included | No |
| Material | ABS |
| Accessory Slots | Yes |
| Vented | Yes |
| Colour | White |
| Lining | No |
| Integral Sweatband | Yes |
| Integrated Eye Shield | No |
| Complies with EN 397 | Yes |
| Rain Gutter | No |
| Peak Type | Standard |
| Range | G2000 |