RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/4, 80L/min
- RS Stock No.:
- 2838324
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2838324 |
| Product description | RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/4, 80L/min |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Steel Non-return Valves
Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.
Note
Not suitable for use with water.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Flow Rate | 80 L/min |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | FT260 |
| Thread Size | 3/4 in |
| Connection Port Thread | G 3/4 |
| Maximum Operating Pressure | 350 bar |
| Thread Standard | G |
| Mounting Type | Inline |